TE Connectivity, 1484613-2 Connector Backplane Connector

Subtotal (1 unit)*

£870.60

(exc. VAT)

£1,044.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£870.60

*price indicative

RS Stock No.:
501-731
Distrelec Article No.:
303-28-177
Mfr. Part No.:
1484613-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Connector

Product Type

Backplane Connector

Mount Type

Board

Maximum Operating Temperature

265°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006

Series

1484613-2

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity connector assembly facilitates robust and reliable connections within various applications, particularly in aerospace and other demanding environments. Designed as part of the AMP ARINC 600 Series, it features a 2 shell size and a board mount configuration, making it an ideal choice for secure installations. With advanced construction that adheres to stringent industry standards, this product provides excellent performance integrity. Its thoughtful design includes consideration for ease of use, ensuring efficient assembly and maintenance. Users benefit from a strong mechanical attachment and durable materials that withstand environmental impacts, making it a dependable option in critical scenarios.

Board mount capability enables simple integration into existing systems

The innovative design promotes effective mating alignment, enhancing connection reliability

Manufactured with high-grade materials to ensure long-lasting performance

Clinch nut panel mount feature simplifies installation by creating a secure fit

Polarization of connector enhances compatibility, minimising assembly errors

Provides resistance to corrosion, ensuring longevity in arduous applications

Compliance with industry regulations fosters confidence in usage across various sectors

The product’s lightweight structure supports easy handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy