TE Connectivity, 2102320-2 Connector Backplane Connector, Straight Male, 120 Way

Subtotal (1 tube of 11 units)*

£2,577.84

(exc. VAT)

£3,093.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£2,577.84£234.349

*price indicative

RS Stock No.:
474-374
Distrelec Article No.:
304-49-631
Mfr. Part No.:
2102320-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Connector

Product Type

Backplane Connector

Number of Contacts

120

Orientation

Straight

Connector Gender

Male

Mount Type

PCB

Contact Plating

Tin over Lead

Contact Gender

Male

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006

Series

2102320-2

COO (Country of Origin):
US
The TE Connectivity Fortis is engineered for superior performance and reliability within demanding applications. Designed for seamless integration, this module serves as a plug-in solution for backplane connections, ensuring that your system remains optimal under a variety of conditions. The advanced EMI shielding technology guarantees reduced electromagnetic interference, propelling your operations to new heights of efficiency. Ideal for use in critical environments, this product embodies both innovation and quality, upholding rigorous standards for compliance such as EU RoHS and REACH. With its low halogen composition, it not only meets industry expectations but also contributes to a sustainable future. Choose this product to enhance your technical capabilities while supporting eco-friendly initiatives.

Effective EMI reduction improves system performance

Low halogen content ensures compliance with environmental standards

Designed for easy plug-in application in backplane configurations

Supports various TE connectivity components for added versatility

Robust construction guarantees longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy