TE Connectivity, HDI High Speed Backplane Connector, Straight Male
- RS Stock No.:
- 482-262
- Distrelec Article No.:
- 304-50-040
- Mfr. Part No.:
- 532824-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-262
- Distrelec Article No.:
- 304-50-040
- Mfr. Part No.:
- 532824-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | HDI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series HDI | ||
- COO (Country of Origin):
- US
The TE Connectivity HDI Power Connector Pin Body-Street is an innovative solution designed to meet the growing demands of modern electrical connectivity. This product offers robust performance, ensuring reliability in a variety of applications. With meticulous attention to detail and adherence to industry standards, the connector body is not only functional but also tailored to enhance productivity. Designed for ease of use, it streamlines assembly processes while ensuring optimal efficiency. Ideal for professionals seeking high-quality electrical components, this product stands out with its low halogen content, making it a responsible choice for environmentally-conscious projects. Achieving compliance with both EU RoHS and REACH regulations, it provides peace of mind in terms of safety and environmental impact.
Accommodates a broad range of applications, ideal for diverse electronic devices
Integrated with a low-risk chemical profile, promoting user safety in handling
Compatible with a variety of industry-standard connectors, providing versatility
Robust design guarantees longevity and reliability in demanding environments
Facilitates easy recycling, aligning with sustainable waste management practices
Related links
- TE Connectivity Straight Male, 1 Way
- TE Connectivity Straight Male 8 Row
- TE Connectivity Straight Female, 8
- TE Connectivity Straight Female 12 Row, 72 Way
- TE Connectivity Right Angle Male, 10 Column
- TE Connectivity Right Angle Male 12 Row, 192
- TE Connectivity Vertical Male, 60 Way
- TE Connectivity Right Angle Male/Female 4
