TE Connectivity, 223000-3 Connector Backplane Connector, Vertical, 5 Row
- RS Stock No.:
- 482-104
- Distrelec Article No.:
- 304-65-054
- Mfr. Part No.:
- 223000-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 16 units)*
£151.08
(exc. VAT)
£181.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £151.08 | £9.443 |
*price indicative
- RS Stock No.:
- 482-104
- Distrelec Article No.:
- 304-65-054
- Mfr. Part No.:
- 223000-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Orientation | Vertical | |
| Number of Rows | 5 | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Series | 223000-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Orientation Vertical | ||
Number of Rows 5 | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Series 223000-3 | ||
- COO (Country of Origin):
- IN
The TE Connectivity innovative component is part of the Z-PACK Future Bus+ series, designed to provide exceptional performance in a wide range of applications. It ensures reliable connectivity with its robust construction, specifically tailored for demanding environments. The product's unique configuration caters to advanced system requirements while meeting stringent compliance regulations, making it a top choice for engineers and designers seeking dependable connectivity solutions. Its application-ready attributes and comprehensive documentation facilitate seamless integration, further enhancing the user experience and operational efficiency. The attention to detail in its design not only contributes to superior functionality but also supports eco-conscious practices by enabling responsible disposal and recycling. This product stands as a testament to TE Connectivity's commitment to quality and innovation.
Delivers exceptional performance even in demanding conditions
Designed with advanced usability in mind, facilitating integration into various systems
Conforms to environmental compliance standards, ensuring responsible use
Promotes safety with clear handling instructions and usage statements
Supports high-temperature soldering processes to guarantee reliability
Related links
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Vertical Female 5 Way
- Amphenol ICC Vertical Male 5 Row, 110 Way
- TE Connectivity Horizontal Male 4 Row, 50 Way
- TE Connectivity Vertical Male 24 Way
- TE Connectivity Right Angle
- TE Connectivity Horizontal Male, 15 Way
- TE Connectivity Right Angle, 3 Way
