TE Connectivity, MTC100 2.54 mm Pitch Connector Backplane Connector Female

Subtotal (1 unit)*

£673.58

(exc. VAT)

£808.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£673.58

*price indicative

RS Stock No.:
481-807
Distrelec Article No.:
303-37-852
Mfr. Part No.:
466839-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Connector

Connector Gender

Female

Pitch

2.54mm

Contact Plating

Cadmium

Contact Gender

Female

Maximum Operating Temperature

265°C

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32

Series

MTC100

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Rectangular connector housing is designed to offer exceptional reliability and performance in a variety of applications. With a focus on end-user safety and compliance with international standards, this product helps ensure safe and efficient connectivity in electronic systems. Its robust construction supports wave soldering processes capable of reaching temperatures up to 265°C, making it a suitable choice for high-temperature environments. The connector's design promotes ease of integration, enabling seamless connection with a wide range of components. Built to withstand rigorous use, it meets crucial compliance regulations, providing peace of mind for manufacturers and users alike. Choose this product for dependable performance in your electrical assemblies.

Designed for reliable performance in various electronic applications

Supports wave soldering up to 265°C for high-temperature applications

Promotes ease of integration with numerous compatible components

Planned compliance with EU RoHS and ELV directives

Built with robust materials for enhanced durability in challenging environments

Customers appreciate its user-friendly assembly features

Contributes to improved product lifecycle management and sustainability

Part of a widely trusted series, ensuring compatibility and availability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy