TE Connectivity, 1410189-4 1.8 mm Pitch Connector Backplane Connector, Right Angle Male, 8 Column, 7 Row, 56 Way

Subtotal (1 tube of 30 units)*

£3,585.23

(exc. VAT)

£4,302.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£3,585.23£119.508

*price indicative

RS Stock No.:
474-334
Distrelec Article No.:
304-48-607
Mfr. Part No.:
1410189-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Connector

Number of Contacts

56

Current

1A

Number of Columns

8

Orientation

Right Angle

Connector Gender

Male

Number of Rows

7

Voltage

50V

Pitch

1.8mm

Contact Material

Phosphor Bronze, Brass

Mount Type

PCB

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016

Series

1410189-4

COO (Country of Origin):
SG
The TE Connectivity 56 Position High Speed Backplane Connector is a sophisticated component designed for optimal performance in demanding electronic applications. Featuring a compact layout with 7 rows and 8 columns, this right-angle PCB mount header ensures efficient space utilisation on your circuit board. Its fully shrouded structure enhances durability and protects against potential electrical interference, making it ideal for high-speed data transmission scenarios. With a centreline of just 1.8 mm, this connector supports a remarkable data rate of up to 12 Gb/s, ensuring your devices keep pace with rapid technological advancements. Constructed for easy integration into traditional backplane architectures, it provides reliable connections for both power and signal applications, solidifying its role as a vital component in modern electronic systems.

Compact design enhances layout flexibility on PCBs

Polarisation ensures accurate mating for reliable connections

Supports differential signalling for improved data integrity

Optimised for 500 cycles of durability, ensuring long service life

Compatible with various PCB types, including daughtercards

Meets stringent compliance standards, ensuring quality assurance

Effective in a wide temperature range, suitable for diverse environments

Retention features prevent accidental disconnection, enhancing operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy