TE Connectivity, 646502-7 PCB Backplane Connector, Straight

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-120
Distrelec Article No.:
304-54-306
Mfr. Part No.:
646502-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

PCB

Product Type

Backplane Connector

Orientation

Straight

Housing Material

Polycarbonate

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL 94V-0, EU REACH Regulation (EC) No. 1907/2006, 2016

Series

646502-7

COO (Country of Origin):
US
The TE Connectivity Advanced PCB connector cover is designed to provide unmatched protection and strain relief for your essential components. Made from durable polycarbonate, it combines a clear finish for visibility and a robust construction that ensures durability over a wide temperature range. This pin cover not only meets the demands of standard product profiles but also is tailored for terminating applications. The Z-PACK 2mm HM encapsulates functionality, offering a high degree of dependability whether used in industrial, commercial, or consumer electronics. With compliance to various industry standards, this product prioritises safety and reliability, securing your connections without compromise.

Designed specifically for terminating applications in PCB connectors

Constructed from sturdy polycarbonate material for long-lasting use

Offers excellent visibility with its clear colour for easy monitoring

Optimised for a temperature range suitable for harsh environments

Compliant with industry standards to ensure superior safety

Low halogen content for reduced environmental impact

Compatible with a range of accessory types within the Z-PACK series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy