TE Connectivity, Eurocard 1 mm Pitch PCB Backplane Connector, Straight Female, 1 Column, 1 Row, 48 Way
- RS Stock No.:
- 472-881
- Distrelec Article No.:
- 304-49-386
- Mfr. Part No.:
- 166632-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-881
- Distrelec Article No.:
- 304-49-386
- Mfr. Part No.:
- 166632-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | PCB | |
| Number of Contacts | 48 | |
| Number of Columns | 1 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Eurocard | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type PCB | ||
Number of Contacts 48 | ||
Number of Columns 1 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Eurocard | ||
- COO (Country of Origin):
- US
The TE Connectivity board-to-board connector is engineered to deliver optimal performance in challenging environments, making it an ideal solution for various industrial applications. Designed for printed circuit boards, it boasts a wide operating temperature range, ensuring reliable connectivity even under extreme conditions from -55 to 150 °C. The Eurocard connector type offers robust features tailored for durability and reliability, allowing engineers to create intricate electronic designs with confidence. Its compliance with multiple directives reflects a commitment to environmental safety, assuring users that it meets rigorous standards. With its efficient design and proven technology, this connector provides seamless integration in complex systems, ensuring longevity and dependable performance.
Designed for easy integration into various circuit architectures
Offers high resilience against temperature fluctuations
Ideal for applications that demand exceptional reliability
Ensures compatibility with a range of connectors and contact types
Crafted to minimise signal loss for superior performance
Compliant with EU directives, supporting eco-friendly projects
Facilitates straightforward assembly and connection in system designs
Related links
- TE Connectivity Vertical Female 6 Row, 90 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Right Angle 4 Row, 48 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- Molex Vertical 15 Row, 210 Way
- Molex Vertical 15 Row, 150 Way
- Molex Right Angle Male 5 Row, 16 Way
- Molex Vertical Male 6 Row, 60 Way
