Sunon Axial Fan, 24 V dc, dc Operation, 23cfm, 1.44W, 72mA Max, 60 x 60 x 20mm

Subtotal (1 unit)*

£22.85

(exc. VAT)

£27.42

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 113 unit(s), ready to ship from another location
Units
Per unit
1 +£22.85

*price indicative

RS Stock No.:
288-7642
Distrelec Article No.:
300-90-807
Mfr. Part No.:
EF60202B1-000U-A 99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

dc

Height

60mm

Power Consumption

1.44W

Width

60mm

Depth

20mm

Maximum Current

72mA

Air Flow

23cfm

Dimensions

60 x 60 x 20mm

COO (Country of Origin):
CN
The Axial Fan is a DC operated fan designed for efficient cooling with a power connection type of 2 in Stranded Wire. It operates at a nominal voltage of 24V with a maximum current rating of 72mA.

Equipped with ball bearings
RoHS compliant

Related links