Sunon Axial Fan, 12 V dc, dc Operation, 23cfm, 6.24/7.49W, 624mA Max, 38 x 38 x 28mm

Discontinued
RS Stock No.:
288-3505
Distrelec Article No.:
301-48-199
Mfr. Part No.:
PF38281BX-000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

38mm

AC or DC Operation

dc

Power Consumption

6.24/7.49W

Width

38mm

Maximum Current

624mA

Depth

28mm

Air Flow

23cfm

Dimensions

38 x 38 x 28mm

COO (Country of Origin):
CN
The DC brushless fan is designed to provide efficient cooling for various electronic applications. With a compact size of 38x38x28 mm, it is suitable for installations with limited space. The precision ball bearing system ensures smooth and reliable operation. The fan is capable of high-speed rotation, with a rated speed of 20000 RPM, providing a maximum air flow of 23 CFM. It operates at a rated voltage of 12 VDC with a maximum current of 624 mA. The fan is made of thermoplastic PBT materials, ensuring durability and resistance to high temperatures. With its superior performance characteristics, this fan is an ideal choice for cooling solutions in a variety of electronic devices and systems.

Compact size of 38x38x28 mm, perfect for installations with limited space
Precise ball bearing system for smooth and reliable operation
High-speed rotation with a rated speed of 20000 RPM
Provides a maximum air flow of 23 CFM for efficient cooling
Operates at a rated voltage of 12 VDC with a maximum current of 624 mA
Made of thermoplastic PBT materials for durability and resistance to high temperatures

Related links