Sunon Axial Fan, 12 V dc, dc Operation, 31.3/27.6cfm, 10.80/12.42W, 1.035A Max, 40 x 40 x 28mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-3508
Distrelec Article No.:
301-48-204
Mfr. Part No.:
PF40281BX-000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

dc

Power Consumption

10.80/12.42W

Width

40mm

Maximum Current

1.035A

Depth

28mm

Dimensions

40 x 40 x 28mm

Air Flow

31.3/27.6cfm

COO (Country of Origin):
CN
The DC brushless fan with dimensions of 40X40X28 mm operates at a rated voltage of 12 VDC and has a rated current of 900 mA / Max. 1035 mA. With a rated power consumption of 10.80 WATTS / Max. 12.42 WATTS, this fan provides efficient cooling. It has a precision ball bearing system for smooth operation and a thermoplastic PBT frame for durability. This fan is suitable for various applications that require reliable cooling performance.

40X40X28 mm DC brushless fan
Model number PF40281BX-000U-A99
Rated voltage 12 VDC
Rated current 900 mA / Max. 1035 mA
Rated power consumption 10.80 WATTS / Max. 12.42 WATTS
Precision ball bearing system for smooth operation
Thermoplastic PBT frame for durability

Related links