Sunon Axial Fan, 12 V dc, dc Operation, 46.9m³/h, 11.4/13.12W, 1.093A Max, 40 x 40 x 28mm
- RS Stock No.:
- 288-3510
- Distrelec Article No.:
- 303-35-137
- Mfr. Part No.:
- PF40281BX-1000U-S9H
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 288-3510
- Distrelec Article No.:
- 303-35-137
- Mfr. Part No.:
- PF40281BX-1000U-S9H
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 40mm | |
| AC or DC Operation | dc | |
| Width | 40mm | |
| Power Consumption | 11.4/13.12W | |
| Depth | 28mm | |
| Maximum Current | 1.093A | |
| Dimensions | 40 x 40 x 28mm | |
| Air Flow | 46.9m³/h | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 40mm | ||
AC or DC Operation dc | ||
Width 40mm | ||
Power Consumption 11.4/13.12W | ||
Depth 28mm | ||
Maximum Current 1.093A | ||
Dimensions 40 x 40 x 28mm | ||
Air Flow 46.9m³/h | ||
- COO (Country of Origin):
- CN
The DC brushless fan with dimensions of 40x40x28 mm. It is designed by SUNON and approved by customers for its high-quality performance. With a rated voltage of 12 VDC and operating voltage range of 10.2 to 13.2 VDC, this fan is suitable for various applications. It has a precision ball bearing system and is made of thermoplastic PBT materials, ensuring durability and reliability.
Precision ball bearing system for durability
Thermoplastic PBT materials for reliable performance
Wide operating temperature range -10 to +70 degrees Celsius
UL Class A insulation for safety
Long life expectancy of 70000 hours
Thermoplastic PBT materials for reliable performance
Wide operating temperature range -10 to +70 degrees Celsius
UL Class A insulation for safety
Long life expectancy of 70000 hours
Related links
- Sunon Axial Fan dc Operation 10.80/12.42W 40 x 40 x 28mm
- Sunon Axial Fan dc Operation 1.95/2.25W 40 x 40 x 28mm
- Sunon Axial Fan dc Operation 440mW 40 x 40 x 20mm
- Sunon Axial Fan dc Operation 720mW 40 x 40 x 20mm
- Sunon Axial Fan dc Operation 122mA Max, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 330mW IP20, 40 x 40 x 6mm
- Sunon Axial Fan DC Operation 620mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 450mW 40 x 40 x 10mm