Sunon Axial Fan, 24 V dc, dc Operation, 93cfm, 3.1W, 130mA Max, 120 x 120 x 38mm

Subtotal (1 unit)*

£16.36

(exc. VAT)

£19.63

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 506 unit(s), ready to ship from another location
Units
Per unit
1 +£16.36

*price indicative

RS Stock No.:
288-7638
Distrelec Article No.:
301-48-074
Mfr. Part No.:
EEC0382B3-000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

dc

Power Consumption

3.1W

Width

120mm

Depth

38mm

Maximum Current

130mA

Dimensions

120 x 120 x 38mm

Air Flow

93cfm

COO (Country of Origin):
CN
The DC Brushless Fan with a dimension of 120x120x38 mm. It is designed with a precision ball bearing system and made of thermoplastic PBT material. This fan operates at a rated voltage of 24 VDC and has a rated current of 130 mA. With a maximum power consumption of 3.1 watts, it offers efficient cooling performance. The fan has a rated speed of 2100 RPM and provides an airflow of 93 CFM.

Precision ball bearing system for durability
Thermoplastic PBT material for strength and stability
Rated voltage of 24 VDC for efficient operation
Rated current of 130 mA for optimal power consumption
Maximum power consumption of 3.1 watts
Rated speed of 2100 RPM for effective cooling
Airflow of 93 CFM for efficient ventilation
Suitable for various applications including electronic devices, computer systems, and industrial equipment

Related links