Sunon Axial Fan, 12 V dc, dc Operation, 506m³/h, 3.8A Max, 140 x 140 x 38mm
- RS Stock No.:
- 288-3516
- Distrelec Article No.:
- 301-48-223
- Mfr. Part No.:
- PFE0381BX-000U-A99
- Brand:
- Sunon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3516
- Distrelec Article No.:
- 301-48-223
- Mfr. Part No.:
- PFE0381BX-000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 140mm | |
| Width | 140mm | |
| Maximum Current | 3.8A | |
| Depth | 38mm | |
| Air Flow | 506m³/h | |
| Dimensions | 140 x 140 x 38mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 140mm | ||
Width 140mm | ||
Maximum Current 3.8A | ||
Depth 38mm | ||
Air Flow 506m³/h | ||
Dimensions 140 x 140 x 38mm | ||
- COO (Country of Origin):
- CN
The high-performance DC brushless fan is designed with precision ball bearing system, providing reliable and smooth operation. The fan has a compact size of 140X140X38 mm, making it suitable for various applications. With a rated voltage of 12 VDC and a rated current of 3300 mA, this fan offers powerful cooling performance while consuming low power. It is also equipped with a thermoplastic PBT frame and fan blade, ensuring durability and safety. It can operate within a wide temperature range of -10 to +70 degrees Celsius, making it ideal for both indoor and outdoor use. Trust this high-quality fan to provide efficient cooling for your electronic devices.
Precision ball bearing system ensures reliable and smooth operation
Compact size of 140X140X38 mm allows for versatile installation
Rated voltage of 12 VDC and rated current of 3300 mA provide powerful cooling performance
Thermoplastic PBT frame and fan blade ensure durability and safety
Wide operating temperature range of -10 to +70 degrees Celsius for versatile use
Compact size of 140X140X38 mm allows for versatile installation
Rated voltage of 12 VDC and rated current of 3300 mA provide powerful cooling performance
Thermoplastic PBT frame and fan blade ensure durability and safety
Wide operating temperature range of -10 to +70 degrees Celsius for versatile use
Related links
- Sunon Axial Fan dc Operation 3.1W 120 x 120 x 38mm
- Sunon Axial Fan dc Operation 5.4W 120 x 120 x 38mm
- Sunon Axial Fan DC Operation 14.4W IP20, 60 x 60 x 38mm
- Sunon EE Series Axial Fan DC Operation 10W 120 x 120 x 38mm
- Sunon EE Series Axial Fan DC Operation 9.2W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 9.2W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 3.1W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 2.9W 120 x 120 x 38mm