Sunon Axial Fan, 12 V dc, dc Operation, 116cfm, 5.1W, 421mA Max, 120 x 120 x 48mm

Subtotal (1 unit)*

£15.46

(exc. VAT)

£18.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 506 unit(s), ready to ship from another location
Units
Per unit
1 +£15.46

*price indicative

RS Stock No.:
288-7636
Distrelec Article No.:
301-48-071
Mfr. Part No.:
EEC0381B2-000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

120mm

AC or DC Operation

dc

Power Consumption

5.1W

Width

120mm

Maximum Current

421mA

Depth

48mm

Air Flow

116cfm

Dimensions

120 x 120 x 48mm

COO (Country of Origin):
CN
The highly efficient and reliable DC brushless fan manufactured. This fan is designed to provide effective cooling for various applications. With its compact size and advanced features, it is the perfect solution for cooling systems that require efficient airflow and low noise levels. The EEC0381B2-000U-A99 is built to withstand demanding environments and offers a long lifespan.

Compact size for easy installation
Highly efficient and reliable performance
Low noise levels for quiet operation
Long lifespan for extended usage
Optimal airflow for effective cooling
Durable construction for reliable operation

Related links