ebm-papst Series AxiForce 40 Series Axial Fan, 24 V dc, dc Operation, 24m³/h, 2.7W, 150mA Max, IP20, 40 x 40 x 28mm
- RS Stock No.:
- 646-793
- Mfr. Part No.:
- 8315100473
- Brand:
- ebm-papst
Subtotal (1 unit)*
£12.38
(exc. VAT)
£14.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.38 |
*price indicative
- RS Stock No.:
- 646-793
- Mfr. Part No.:
- 8315100473
- Brand:
- ebm-papst
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
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| Height | 40mm | |
| AC or DC Operation | dc | |
| Power Consumption | 2.7W | |
| Width | 40mm | |
| Maximum Current | 150mA | |
| Depth | 28mm | |
| Dimensions | 40 x 40 x 28mm | |
| Air Flow | 24m³/h | |
| Sensor Type | Tachometer | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Height 40mm | ||
AC or DC Operation dc | ||
Power Consumption 2.7W | ||
Width 40mm | ||
Maximum Current 150mA | ||
Depth 28mm | ||
Dimensions 40 x 40 x 28mm | ||
Air Flow 24m³/h | ||
Sensor Type Tachometer | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
AxiForce 40
AxiForce is the latest generation of compact axial fan from ebm-papst. The AxiForce 40 delivers outstanding cooling performance in the smallest of spaces. This makes it the ideal solution for a wide range of indoor and outdoor applications.
Features and Benefits
•High back pressure capability
•Models offering air flow rate up to 56m3/h
•Aerodynamic design results in quiet operation
•Extremely compact
•PWM control and speed signal options available
•Ingress protection up to IP68
Applications: Telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.
•Models offering air flow rate up to 56m3/h
•Aerodynamic design results in quiet operation
•Extremely compact
•PWM control and speed signal options available
•Ingress protection up to IP68
Applications: Telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.
Note
Related links
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 2.7W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 2.8W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 11W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 19W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 11W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 19W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 19W IP20, 40 x 40 x 28mm
- ebm-papst 400 Series Axial Fan DC Operation 3.6W 40 x 40 x 25mm