ebm-papst Series AxiForce 40 Series Axial Fan, 24 V dc, dc Operation, 45m³/h, 11W, 700mA Max, IP20, 40 x 40 x 28mm
- RS Stock No.:
- 646-774
- Mfr. Part No.:
- 8300100868
- Brand:
- ebm-papst
Subtotal (1 unit)*
£12.81
(exc. VAT)
£15.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 36 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.81 |
*price indicative
- RS Stock No.:
- 646-774
- Mfr. Part No.:
- 8300100868
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| Height | 40mm | |
| AC or DC Operation | dc | |
| Power Consumption | 11W | |
| Width | 40mm | |
| Maximum Current | 700mA | |
| Depth | 28mm | |
| Air Flow | 45m³/h | |
| Dimensions | 40 x 40 x 28mm | |
| Sensor Type | PWM, Tachometer | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Height 40mm | ||
AC or DC Operation dc | ||
Power Consumption 11W | ||
Width 40mm | ||
Maximum Current 700mA | ||
Depth 28mm | ||
Air Flow 45m³/h | ||
Dimensions 40 x 40 x 28mm | ||
Sensor Type PWM, Tachometer | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
AxiForce 40
AxiForce is the latest generation of compact axial fan from ebm-papst. The AxiForce 40 delivers outstanding cooling performance in the smallest of spaces. This makes it the ideal solution for a wide range of indoor and outdoor applications.
Features and Benefits
•High back pressure capability
•Models offering air flow rate up to 56m3/h
•Aerodynamic design results in quiet operation
•Extremely compact
•PWM control and speed signal options available
•Ingress protection up to IP68
Applications: Telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.
•Models offering air flow rate up to 56m3/h
•Aerodynamic design results in quiet operation
•Extremely compact
•PWM control and speed signal options available
•Ingress protection up to IP68
Applications: Telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.
Note
Related links
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 11W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 13W IP68, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 19W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 2.7W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 19W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 2.8W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 19W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 13W IP68, 40 x 40 x 28mm
