ebm-papst Series AxiForce 40 Series Axial Fan, 48 V dc, dc Operation, 56m³/h, 19W, 420mA Max, IP20, 40 x 40 x 28mm

Subtotal (1 unit)*

£17.64

(exc. VAT)

£21.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.64

*price indicative

RS Stock No.:
646-777
Mfr. Part No.:
8300100673
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

48 V dc

AC or DC Operation

dc

Height

40mm

Width

40mm

Power Consumption

19W

Maximum Current

420mA

Depth

28mm

Dimensions

40 x 40 x 28mm

Air Flow

56m³/h

Sensor Type

PWM, Tachometer

IP Rating

IP20

COO (Country of Origin):
CN

AxiForce 40


AxiForce is the latest generation of compact axial fan from ebm-papst. The AxiForce 40 delivers outstanding cooling performance in the smallest of spaces. This makes it the ideal solution for a wide range of indoor and outdoor applications.

Features and Benefits


•High back pressure capability
•Models offering air flow rate up to 56m3/h
•Aerodynamic design results in quiet operation
•Extremely compact
•PWM control and speed signal options available
•Ingress protection up to IP68

Applications: Telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.

Note

Related links