ebm-papst Series AxiForce 40 Series Axial Fan, 12 V dc, dc Operation, 56m³/h, 19W, 1.6A Max, IP20, 40 x 40 x 28mm
- RS Stock No.:
- 646-769
- Mfr. Part No.:
- 8300100443
- Brand:
- ebm-papst
Subtotal (1 unit)*
£16.54
(exc. VAT)
£19.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 36 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.54 |
*price indicative
- RS Stock No.:
- 646-769
- Mfr. Part No.:
- 8300100443
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 40mm | |
| Width | 40mm | |
| Power Consumption | 19W | |
| Depth | 28mm | |
| Maximum Current | 1.6A | |
| Dimensions | 40 x 40 x 28mm | |
| Air Flow | 56m³/h | |
| Sensor Type | PWM, Tachometer | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 40mm | ||
Width 40mm | ||
Power Consumption 19W | ||
Depth 28mm | ||
Maximum Current 1.6A | ||
Dimensions 40 x 40 x 28mm | ||
Air Flow 56m³/h | ||
Sensor Type PWM, Tachometer | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
AxiForce 40
AxiForce is the latest generation of compact axial fan from ebm-papst. The AxiForce 40 delivers outstanding cooling performance in the smallest of spaces. This makes it the ideal solution for a wide range of indoor and outdoor applications.
Features and Benefits
•High back pressure capability
•Models offering air flow rate up to 56m3/h
•Aerodynamic design results in quiet operation
•Extremely compact
•PWM control and speed signal options available
•Ingress protection up to IP68
Applications: Telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.
•Models offering air flow rate up to 56m3/h
•Aerodynamic design results in quiet operation
•Extremely compact
•PWM control and speed signal options available
•Ingress protection up to IP68
Applications: Telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.
Note
Related links
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 19W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 19W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 13W IP68, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 11W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 11W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 2.7W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 2.8W IP20, 40 x 40 x 28mm
- ebm-papst Series AxiForce 40 Series Axial Fan dc Operation 13W IP68, 40 x 40 x 28mm
