ebm-papst Series AxiForce 40 Series Axial Fan, 24 V dc, dc Operation, 56m³/h, 19W, 830mA Max, IP20, 40 x 40 x 28mm

Subtotal (1 unit)*

£16.54

(exc. VAT)

£19.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£16.54

*price indicative

RS Stock No.:
646-776
Mfr. Part No.:
8300100674
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

dc

Power Consumption

19W

Width

40mm

Maximum Current

830mA

Depth

28mm

Air Flow

56m³/h

Dimensions

40 x 40 x 28mm

Sensor Type

PWM, Tachometer

IP Rating

IP20

COO (Country of Origin):
CN

AxiForce 40


AxiForce is the latest generation of compact axial fan from ebm-papst. The AxiForce 40 delivers outstanding cooling performance in the smallest of spaces. This makes it the ideal solution for a wide range of indoor and outdoor applications.

Features and Benefits


•High back pressure capability
•Models offering air flow rate up to 56m3/h
•Aerodynamic design results in quiet operation
•Extremely compact
•PWM control and speed signal options available
•Ingress protection up to IP68

Applications: Telecommunications technology, network technology, industrial control cabinets, server cooling and applications in the renewable energy sector such as inverters, charging stations and battery storage systems.

Note

Related links