Molex, 3477 Header HDR Brown PCB Mount 14 Way, Through Hole Termination 34772-0142

Subtotal (1 tray of 120 units)*

£199.94

(exc. VAT)

£239.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£199.94£1.666

*price indicative

RS Stock No.:
684-712
Mfr. Part No.:
34772-0142
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Header

Number of Contacts

14

Gender

HDR

Number of Rows

2

Current Rating

6A

Mounting Type

PCB Mount

Series

3477

Colour

Brown

Termination Method

Through Hole

COO (Country of Origin):
CN
The Molex Stac64 Hybrid Header is engineered for high-performance applications providing reliable connectivity in PCB assemblies. This versatile header features a compact design with 14 circuits supporting multiple electronic configurations while maintaining optimal functionality. Ideal for automotive and power applications it offers a durable construction with high-temperature thermoplastic resin and a copper alloy metal ensuring longevity and resilience against challenging environmental conditions. With its vertical orientation and precise polarized fit the Stac64 Hybrid Header enhances user experience by simplifying installation and maintaining precise alignment. This product designed to meet rigorous standards making it a dependable choice for complex wiring requirements.

Designed for vertical orientation facilitating efficient space utilisation in assemblies
Constructed from high-temperature thermoplastic for added durability and resilience
Features individual circuits for optimal connectivity with 12 x 0.64mm and 4 x 2.8mm configurations
Built with locking mechanisms to secure mating parts which ensuring reliable connections
Compliant with EU RoHS and other environmental regulations for peace of mind
Integrated PCB locator enhances installation accuracy and ease
Tray packaging type optimises shipping and handling efficiency

Related links