TE Connectivity, 1379030-3 Automotive Connector Brown PCB Mount, Solder Termination 1379030-3
- RS Stock No.:
- 475-361
- Distrelec Article No.:
- 304-53-670
- Mfr. Part No.:
- 1379030-3
- Brand:
- TE Connectivity
Subtotal (1 box of 95 units)*
£138.62
(exc. VAT)
£166.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £138.62 | £1.459 |
*price indicative
- RS Stock No.:
- 475-361
- Distrelec Article No.:
- 304-53-670
- Mfr. Part No.:
- 1379030-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector | |
| Number of Rows | 2 | |
| Mounting Type | PCB Mount | |
| Series | 1379030-3 | |
| Colour | Brown | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector | ||
Number of Rows 2 | ||
Mounting Type PCB Mount | ||
Series 1379030-3 | ||
Colour Brown | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CZ
The TE Connectivity PCB Mount Header is engineered for horizontal wire-to-board connections with a versatile 12-position configuration. Designed for seamless integration into various electronic applications, it boasts a fully shrouded header that enhances reliability and ease of use. The product features a compact design with a 2.54 mm centreline pitch, making it ideal for space-constrained environments while ensuring optimal signal transmission. With its brown colour and robust structure, this header not only complements your circuit design aesthetically but also meets essential mechanical and electrical requirements. The through-hole solder termination method ensures a secure and stable attachment to printed circuit boards, providing peace of mind during operation. Whether for industrial, automotive, or consumer electronics, this connector promises durability and performance.
Features a fully shrouded design for enhanced protection
Compatible with horizontal mounting orientations for flexible installation
Constructed to handle a maximum operating voltage of 12 VDC
Utilises a tin-plated contact for reliable connectivity
Supports a maximum operating temperature of 85°C to withstand diverse environments
Incorporates a boardlock mechanism for improved retention
Offers a versatile 12-position design to accommodate various applications
Adheres to stringent industry standards for consistent quality assurance
Packaged in trays for efficient handling and transport
Low halogen content aligns with environmental safety regulations
Compatible with horizontal mounting orientations for flexible installation
Constructed to handle a maximum operating voltage of 12 VDC
Utilises a tin-plated contact for reliable connectivity
Supports a maximum operating temperature of 85°C to withstand diverse environments
Incorporates a boardlock mechanism for improved retention
Offers a versatile 12-position design to accommodate various applications
Adheres to stringent industry standards for consistent quality assurance
Packaged in trays for efficient handling and transport
Low halogen content aligns with environmental safety regulations
Related links
- Molex Through Hole Termination 34772-0142
- TE Connectivity Crimp Termination 1-2236752-3
- TE Connectivity Solder Termination 966140-3
- TE Connectivity Solder Termination 1-1418362-3
- Molex Natural Cable Mount 3 Way, Crimp Termination 33481-0301
- TE Connectivity Cable Termination 1-2356607-3
- TE Connectivity, 1452671-3 Automotive Connector Grey 1452671-3
- TE Connectivity, 1564980-3 Automotive Connector Grey 1564980-3

