TE Connectivity, 1534594-2 Automotive Connector Gold Panel Mount, Crimp Termination 1534594-2

Subtotal (1 reel of 10000 units)*

£922.25

(exc. VAT)

£1,106.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£922.25£0.092

*price indicative

RS Stock No.:
501-533
Distrelec Article No.:
304-63-032
Mfr. Part No.:
1534594-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Current Rating

8.75A

Mounting Type

Panel Mount

Series

1534594-2

Colour

Gold

Termination Method

Crimp

COO (Country of Origin):
DE
The TE Connectivity receptacle terminal is meticulously designed to meet precise engineering standards, ensuring optimal performance in demanding applications. Crafted for compatibility with wire sizes ranging from 23 to 22 AWG, this solution guarantees a reliable connection essential for high-performance automotive applications. Featuring a tab width of 1.2 mm and gold plating for superior conductivity, the terminal guarantees dependable electrical performance. Its robust design supports a maximum operating temperature of 125 °C, making it suitable for various industries. The crimp termination method promotes easy installation while ensuring secure connections, making this terminal a go-to choice for professionals seeking reliable electrical solutions.

Compatible with a range of wire sizes for versatile connectivity
Robust construction offers reliable performance even in challenging environments
Gold plating enhances conductivity for superior electrical performance
Ideal for high-temperature applications with a maximum rating of 125 °C
Designed for easy crimping, reducing installation time and effort
Complies with EU RoHS and ELV directives for eco-friendly usage
Part of the MCON series, ensuring compatibility with other automotive components
Designed for low power transmission up to 24 A, catering to various applications

Related links