TE Connectivity, HERM Automotive Connector Gold 6 Way, Solder Termination 2213288-3
- RS Stock No.:
- 467-528
- Distrelec Article No.:
- 304-49-710
- Mfr. Part No.:
- 2213288-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£139.03
(exc. VAT)
£166.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.03 | £2.781 |
*price indicative
- RS Stock No.:
- 467-528
- Distrelec Article No.:
- 304-49-710
- Mfr. Part No.:
- 2213288-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Blade And Receptacle | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Series | HERM | |
| Colour | Gold | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Blade And Receptacle | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Series HERM | ||
Colour Gold | ||
Termination Method Solder | ||
- COO (Country of Origin):
- US
The TE Connectivity Herm blade and receptacle connector offers a superior solution for securing electrical connections across various applications. Crafted with precision, this 6-position connector features a latch mechanism for enhanced retention and reliability, making it ideal for demanding environments. The gold plating provides excellent conductivity, ensuring optimal performance and durability. Versatile and easy to install, this connector is designed to meet the rigorous standards required by modern technology, combining functionality with robust design to support a wide range of electronic systems. Its low halogen content further supports environmental regulations, adding an eco-conscious aspect to its advanced engineering.
Designed with a latch mechanism for secure connections
Constructed with high-quality materials for long-lasting performance
Suitable for various applications requiring reliable electrical connections
Gold plating enhances conductivity and reduces resistance
Low halogen content adheres to environmental compliance regulations
Easy to install, facilitating quick assembly in electronic systems
Offered with comprehensive compliance documentation for peace of mind
Constructed with high-quality materials for long-lasting performance
Suitable for various applications requiring reliable electrical connections
Gold plating enhances conductivity and reduces resistance
Low halogen content adheres to environmental compliance regulations
Easy to install, facilitating quick assembly in electronic systems
Offered with comprehensive compliance documentation for peace of mind
Related links
- TE Connectivity Solder Termination 2213288-2
- TE Connectivity Crimp Termination 1534594-2
- TE Connectivity Solder Termination 9-966140-5
- Deutsch Through Hole 6 Way, Solder Termination DT15-6P
- Amphenol Industrial Solder Termination AT15-6P-BM02GRY
- TE Connectivity Automotive Connector Plug Black Through Hole 6 Way, Solder Termination 963357-5
- Deutsch Through Hole 6 Way, Solder Termination DT13-6P
- TE Connectivity Solder Termination 936287-2

