Amphenol Industrial, AT15 Automotive Connector HDR Grey Through Hole 6 Way, Solder Termination AT15-6P-BM02GRY
- RS Stock No.:
- 434-121
- Mfr. Part No.:
- AT15-6P-BM02GRY
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£8.93
(exc. VAT)
£10.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,575 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.93 |
| 10 - 24 | £8.22 |
| 25 + | £7.42 |
*price indicative
- RS Stock No.:
- 434-121
- Mfr. Part No.:
- AT15-6P-BM02GRY
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Type | Connector | |
| Gender | HDR | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | Through Hole | |
| Series | AT15 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Type Connector | ||
Gender HDR | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Through Hole | ||
Series AT15 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 6 Position Flange Mount PCB Receptacle is potted, grey in color, includes gold plated contacts, and is comparable to PN DT15-6P-GP01.
Contact material is copper alloy
Housing material is thermoplastic
Seal material is silicone rubber
Housing material is thermoplastic
Seal material is silicone rubber
Related links
- Amphenol Industrial Solder Termination AT04-12PA-BM03
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange Mount 6 Way AT15-6P-BM03GRY
- Amphenol Industrial, AT Automotive Connector Plug Green Flange Mount 8 Way AT15-08PC-BM03
- Molex Through Hole Termination 34961-0381
- Molex Surface Mount Termination 34897-8241
- Molex Through Hole Termination 34826-0202
- Deutsch Through Hole 6 Way, Solder Termination DT13-6P
- Deutsch Through Hole 6 Way, Solder Termination DT15-6P

