TE Connectivity, 3-12 Automotive Connector Receptacle White Cable 2 Way, Crimp Termination 3-1241961-2
- RS Stock No.:
- 481-396
- Distrelec Article No.:
- 304-55-637
- Mfr. Part No.:
- 3-1241961-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£140.46
(exc. VAT)
£168.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.46 | £0.216 |
*price indicative
- RS Stock No.:
- 481-396
- Distrelec Article No.:
- 304-55-637
- Mfr. Part No.:
- 3-1241961-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Receptacle Housing | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable | |
| Series | 3-12 | |
| Colour | White | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Receptacle Housing | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable | ||
Series 3-12 | ||
Colour White | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- IT
The TE Connectivity housing receptacle is designed for wire-to-board applications, featuring a compact 2-position configuration with a 5 mm centerline. Crafted with a robust PA 6.6 material, it provides superior durability while ensuring reliable performance in various operational settings. The design emphasizes ease of use, allowing for seamless crimp termination directly to wire and cable, making it an ideal choice for power and signal connections in challenging environments. Its natural color and sleek profile make it suitable for integration into diverse electronics, reinforcing a balance of functionality and aesthetic appeal. With an operational temperature range that accommodates extreme conditions, this product stands ready to deliver consistent performance regardless of the environment, paving the way for innovative applications across industries.
Natural color complements modern electronic designs
Crimp termination method facilitates quick and efficient assembly
Mating retention is provided by an integrated latch for secure connections
Lightweight design supports easy handling and installation
Suitable for power and signal applications enhances versatility
Crimp termination method facilitates quick and efficient assembly
Mating retention is provided by an integrated latch for secure connections
Lightweight design supports easy handling and installation
Suitable for power and signal applications enhances versatility
Related links
- TE Connectivity Crimp Termination 2-928344-6
- Molex, 52117 Automotive Connector Receptacle White Cable Mount 3 Way 52117-0340
- TE Connectivity Crimp Termination 3-928247-7
- Molex Crimp Termination 160073-3112
- TE Connectivity Crimp Termination 2-929937-1
- TE Connectivity Crimp Termination 2-928247-6
- TE Connectivity Crimp Termination D369-R66-NP0
- Molex Crimp Termination 643201319

