TE Connectivity, 1326136-2 Automotive Connector Grey 1326136-2
- RS Stock No.:
- 477-622
- Distrelec Article No.:
- 304-64-730
- Mfr. Part No.:
- 1326136-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£189.95
(exc. VAT)
£227.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.95 | £1.266 |
*price indicative
- RS Stock No.:
- 477-622
- Distrelec Article No.:
- 304-64-730
- Mfr. Part No.:
- 1326136-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | 26WAY LAC SINGLE GEAR | |
| Series | 1326136-2 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type 26WAY LAC SINGLE GEAR | ||
Series 1326136-2 | ||
Colour Grey | ||
- COO (Country of Origin):
- MX
The TE Connectivity gear assembly is expertly designed for reliability and efficiency in complex electronic systems. This robust connector provides exceptional connectivity in a compact footprint, making it ideal for applications where space is a premium. The assembly boasts an impressive array of compliance features, ensuring it meets rigorous international standards, thus providing peace of mind in sensitive environments. Crafted with precision, it enhances signal integrity and ensures longevity, making it a valuable addition to any electronic project.
Features a space-efficient design for versatile installation options
Ensures compliance with EU RoHS and ELV directives for environmental assurance
Incorporates low halogen materials for reduced environmental impact
Robust construction designed to withstand demanding conditions
Compatible with multiple associated parts for expanded functionality
Offers ease of integration into existing systems with minimal disruption
Backed by TE Connectivity's commitment to quality and innovation
Ensures compliance with EU RoHS and ELV directives for environmental assurance
Incorporates low halogen materials for reduced environmental impact
Robust construction designed to withstand demanding conditions
Compatible with multiple associated parts for expanded functionality
Offers ease of integration into existing systems with minimal disruption
Backed by TE Connectivity's commitment to quality and innovation
Related links
- TE Connectivity, 1326136-1 Automotive Connector Grey 1326136-1
- TE Connectivity, 144474-2 Automotive Connector Grey 3 Way 144474-2
- TE Connectivity, 1438232-2 Automotive Connector Grey 1438232-2
- TE Connectivity, 1345034-2 Automotive Connector Grey 1345034-2
- TE Connectivity, 1443996-2 Automotive Connector Grey 1443996-2
- TE Connectivity, 1355541-2 Automotive Connector Grey 32 Way 1355541-2
- TE Connectivity, 1438129-2 Automotive Connector Grey 1438129-2
- TE Connectivity, 1452656-2 Automotive Connector Grey 1452656-2

