TE Connectivity, 1345034-2 Automotive Connector Grey 1345034-2
- RS Stock No.:
- 467-206
- Distrelec Article No.:
- 304-64-430
- Mfr. Part No.:
- 1345034-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,816.98
(exc. VAT)
£2,180.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,816.98 | £0.182 |
*price indicative
- RS Stock No.:
- 467-206
- Distrelec Article No.:
- 304-64-430
- Mfr. Part No.:
- 1345034-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1345034-2 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1345034-2 | ||
Colour Grey | ||
- COO (Country of Origin):
- NL
The TE Connectivity Action Pin 0.187 PCB Tab is designed to deliver unparalleled reliability in electronic connections. Crafted for optimal performance, this innovative solution ensures secure press-fit terminal connections, making it an ideal choice for a range of applications. With a robust construction, this product stands out in both durability and functionality. Its compatibility with various insertion machines further enhances its utility, streamlining production processes while maintaining quality. Perfect for professionals seeking efficient and effective connectivity solutions, the Action Pin meets high compliance standards, ensuring it aligns with industry regulations. Experience cutting-edge design coupled with practical functionality for your next project.
Offers press-fit capabilities for reliable connections
Compatible with several pin insertion machines, optimising assembly efficiency
Designed with low halogen content for safer environmental impact
Meets EU RoHS and ELV directives for sustainable compliance
Diligently tested for quality assurance in demanding environments
Suitable for use in various electronic applications, enhancing versatility
Compatible with several pin insertion machines, optimising assembly efficiency
Designed with low halogen content for safer environmental impact
Meets EU RoHS and ELV directives for sustainable compliance
Diligently tested for quality assurance in demanding environments
Suitable for use in various electronic applications, enhancing versatility
Related links
- TE Connectivity, 144474-2 Automotive Connector Grey 3 Way 144474-2
- TE Connectivity, 1438232-2 Automotive Connector Grey 1438232-2
- TE Connectivity, 1443996-2 Automotive Connector Grey 1443996-2
- TE Connectivity, 1355541-2 Automotive Connector Grey 32 Way 1355541-2
- TE Connectivity, 1438129-2 Automotive Connector Grey 1438129-2
- TE Connectivity, 1452656-2 Automotive Connector Grey 1452656-2
- TE Connectivity, 1355528-2 Automotive Connector Grey 8 Way 1355528-2
- TE Connectivity, 1326136-2 Automotive Connector Grey 1326136-2

