TE Connectivity, 1443996-2 Automotive Connector Grey 1443996-2
- RS Stock No.:
- 475-354
- Distrelec Article No.:
- 304-62-989
- Mfr. Part No.:
- 1443996-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 64 units)*
£187.65
(exc. VAT)
£225.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.65 | £2.932 |
*price indicative
- RS Stock No.:
- 475-354
- Distrelec Article No.:
- 304-62-989
- Mfr. Part No.:
- 1443996-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1443996-2 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1443996-2 | ||
Colour Grey | ||
- COO (Country of Origin):
- MX
The TE Connectivity cover is engineered for optimal protection against harsh environmental factors, featuring an IP67 rating that ensures resilience against water and dust ingress. Designed to withstand extreme temperatures ranging from -40 to 80 °C, this accessory is essential for any automotive application where reliability is key. The cover provides a secure fit, ensuring that components remain safeguarded in challenging conditions. Its design facilitates easy installation while ensuring compliance with critical industry standards, making it a vital component for power distribution boxes and hard wired box accessories.
IP67 rating guarantees superior protection against water and dust
Wide operating temperature range accommodates extreme environmental conditions
Designed specifically for automotive connectors to enhance reliability
Easy to install, ensuring quick integration into existing systems
Low halogen content supports environmental compliance
No sealing capabilities enable versatility in specific applications
Complementary to various TE parts for enhanced compatibility within the system
Wide operating temperature range accommodates extreme environmental conditions
Designed specifically for automotive connectors to enhance reliability
Easy to install, ensuring quick integration into existing systems
Low halogen content supports environmental compliance
No sealing capabilities enable versatility in specific applications
Complementary to various TE parts for enhanced compatibility within the system
Related links
- TE Connectivity, 144474-2 Automotive Connector Grey 3 Way 144474-2
- TE Connectivity, 1345034-2 Automotive Connector Grey 1345034-2
- TE Connectivity, 1438232-2 Automotive Connector Grey 1438232-2
- TE Connectivity, 1438129-2 Automotive Connector Grey 1438129-2
- TE Connectivity, 1355541-2 Automotive Connector Grey 32 Way 1355541-2
- TE Connectivity, 1452656-2 Automotive Connector Grey 1452656-2
- TE Connectivity, 1355528-2 Automotive Connector Grey 8 Way 1355528-2
- TE Connectivity, 1326136-2 Automotive Connector Grey 1326136-2

