TE Connectivity, 1438232-2 Automotive Connector Grey 1438232-2
- RS Stock No.:
- 467-903
- Distrelec Article No.:
- 304-64-750
- Mfr. Part No.:
- 1438232-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£139.03
(exc. VAT)
£166.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.03 | £0.278 |
*price indicative
- RS Stock No.:
- 467-903
- Distrelec Article No.:
- 304-64-750
- Mfr. Part No.:
- 1438232-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1438232-2 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1438232-2 | ||
Colour Grey | ||
- COO (Country of Origin):
- US
The TE Connectivity connector offers robust and reliable connectivity solutions for a variety of applications. Designed to meet demanding industrial standards, it provides exceptional resistance to environmental factors while maintaining optimal electrical performance. With a focus on versatility and user-friendly installation, this connector is ideal for automotive and electronics applications, ensuring seamless integration into existing systems. Its innovative design is complemented by compliance with international standards, making it a trusted choice for professionals seeking quality and efficiency in their connectivity solutions.
Offers low halogen content for environmentally friendly use
Complies with EU RoHS and ELV directives, ensuring responsible sourcing
Manufactured to provide heightened durability under challenging conditions
Features a user-friendly assembly process, reducing installation time
Compatible with a variety of parts for enhanced flexibility in applications
Designed with strategic safety features to protect against electrical faults
Complies with EU RoHS and ELV directives, ensuring responsible sourcing
Manufactured to provide heightened durability under challenging conditions
Features a user-friendly assembly process, reducing installation time
Compatible with a variety of parts for enhanced flexibility in applications
Designed with strategic safety features to protect against electrical faults
Related links
- TE Connectivity, 144474-2 Automotive Connector Grey 3 Way 144474-2
- TE Connectivity, 1345034-2 Automotive Connector Grey 1345034-2
- TE Connectivity, 1443996-2 Automotive Connector Grey 1443996-2
- TE Connectivity, 1355541-2 Automotive Connector Grey 32 Way 1355541-2
- TE Connectivity, 1438129-2 Automotive Connector Grey 1438129-2
- TE Connectivity, 1452656-2 Automotive Connector Grey 1452656-2
- TE Connectivity, 1355528-2 Automotive Connector Grey 8 Way 1355528-2
- TE Connectivity, 1326136-2 Automotive Connector Grey 1326136-2

