TE Connectivity, 1418917-1 Automotive Connector Black 1418917-1
- RS Stock No.:
- 477-513
- Distrelec Article No.:
- 304-62-979
- Mfr. Part No.:
- 1418917-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 95 units)*
£144.65
(exc. VAT)
£173.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £144.65 | £1.523 |
*price indicative
- RS Stock No.:
- 477-513
- Distrelec Article No.:
- 304-62-979
- Mfr. Part No.:
- 1418917-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 1418917-1 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 1418917-1 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The TE Connectivity circular DIN backshell is expertly designed for seamless integration within various connector applications. Built from robust PA 6 material, it ensures enduring performance and reliability in challenging environments. With a cable exit angle of 180°, this product not only enhances usability but also provides optimal cable management to maintain a tidy installation. The inclusion of strain relief further secures connections, promoting longevity and stability. Its the ideal solution for professionals seeking a dependable and efficient connector accessory.
Constructed from durable PA 6 material for superior strength
Features a 180° cable exit for effective routing
Strain relief adds stability to connections
Packaged conveniently in quantities of 600 for bulk procurement
Serviceable design allows for maintenance and extended use
Meets strict compliance standards including EU RoHS and REACH for environmentally responsible usage
Features a 180° cable exit for effective routing
Strain relief adds stability to connections
Packaged conveniently in quantities of 600 for bulk procurement
Serviceable design allows for maintenance and extended use
Meets strict compliance standards including EU RoHS and REACH for environmentally responsible usage
Related links
- TE Connectivity, 927846 Automotive Connector Black 1 Way 927846-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 1-2405028-1
- TE Connectivity, NG1 Automotive Connector Plug Black 2 Way 1544334-1
- TE Connectivity, 1564760-1 Automotive Connector Black Cable Mount 10 Way 1564760-1
- TE Connectivity, 1379674-1 Automotive Connector Black Cable Mount 4 Way 1379674-1
- TE Connectivity Red 76 Way 1452990-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 2405007-1
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Plug Black Panel Mount 3 Way 1-1703843-2