TE Connectivity, 154718-1 Automotive Connector Brass Receptacle 1 Way Crimp Termination 154718-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
477-139
Distrelec Article No.:
304-51-546
Mfr. Part No.:
154718-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Receptacle

Number of Contacts

1

Termination Type

Crimp

Mount Type

Receptacle

Series

154718-1

Colour

Brass

Minimum Operating Temperature

-40°C

Diameter

3.2mm

Maximum Operating Temperature

110°C

Standards/Approvals

UL

Width

6.35mm

Contact Material

Brass

Contact Plating

Unplated

COO (Country of Origin):
IT
The TE Connectivity quick disconnect receptacle is engineered for reliability in electrical connections, catering to a wide range of applications involving wire sizes from 18 to 14 AWG. Its robust design features a straight orientation and is crafted from premium brass material, ensuring optimal conductivity and performance. This product supports a range of wire types and boasts a positive lock mechanism for enhanced stability during use. The innovative dimple mating retention method further secures connections, making it suitable for demanding environments up to 110°C. With a capacity that accommodates a variety of wires, this receptacle stands out for its durability and functionality, making it an essential choice for those seeking efficient and dependable electrical solutions.

Utilises a secure positive lock for reliable connections

Designed to handle a wide wire size range for versatility

Boasts a lightweight, yet durable construction for long-lasting use

Offers excellent temperature resilience for various applications

Facilitates easy termination to ensure user-friendly installation

Includes a dimple retention feature for enhanced mating security

Compatible with FLK wire & cable type for broad usability

Packaged in bulk quantities to fulfil larger project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy