TE Connectivity, 926984 Automotive Connector Socket Black, Crimp Termination 926984-1

Subtotal (1 reel of 3000 units)*

£251.90

(exc. VAT)

£302.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£251.90£0.084

*price indicative

RS Stock No.:
467-020
Distrelec Article No.:
304-63-681
Mfr. Part No.:
926984-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Gender

Female

Current Rating

24A

Series

926984

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
CN
The TE Connectivity Automotive terminal receptacle is engineered for high-performance applications with a focus on reliability and efficiency. Designed for seamless mating with tabs of 5.8 mm width, it accommodates wire sizes ranging from 24 to 20 AWG. Whether utilised in passenger vehicles or industrial machinery, this component ensures optimal connectivity in challenging environments. Its robust construction withstands extreme operating temperatures, while the innovative crimp termination method guarantees a secure and durable connection. With compliance to stringent international directives, this product addresses modern demands for safety and environmental responsibility. Experience precision engineering that meets the needs of today’s automotive industry with this versatile and dependable terminal.

Optimal compatibility with RAST 5 IDC connectors enhances installation flexibility
Lightweight yet durable design ensures longevity in demanding environments
Engineered for low power transmission of up to 24 A, supporting various applications
Uninsulated configuration facilitates direct integration into specialised setups
Reel packaging method simplifies handling and storage for bulk purchasing
Low halogen content supports eco-friendly initiatives without compromising performance

Related links