TE Connectivity, 1-9689 Automotive Connector, Tab Termination 1-968977-1

Subtotal (1 pack of 250 units)*

£165.17

(exc. VAT)

£198.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.17£0.661

*price indicative

RS Stock No.:
469-249
Distrelec Article No.:
304-64-713
Mfr. Part No.:
1-968977-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive Connector

Current Rating

40A

Series

1-9689

Termination Method

Tab

COO (Country of Origin):
CH
The TE Connectivity Compact housing for male terminals, designed for wire-to-wire connections, is ideal for applications requiring reliable performance in automotive environments. This product features a 3-position layout with a centreline of 5.5 mm, ensuring that it provides an efficient use of space without compromising on connectivity. Built from robust materials that guarantee durability, it is well-suited for signal applications where optimal performance is crucial. The sleek black finish not only enhances aesthetic appeal but also contributes to durability, ensuring long-lasting functionality. Its design caters specifically to cable mount installations, making it versatile and easy to integrate into existing systems. Engineered for reliable operation within a broad temperature range, this connector housing promises to withstand the demands of various automotive applications.

Utilises a straightforward rectangular shape for seamless integration
Incorporates primary locking features to ensure secure terminal connections
Designed with a keyed mating alignment for enhanced reliability during connections
BFR/CFR/PVC free, supporting environmentally friendly practices
Offers a generous operating temperature range, catering to diverse operational needs
Features a compact footprint, maximising efficiency within confined spaces
Designed specifically for hybrid connector applications, ensuring versatility in usage
Includes terminal position assurance for added safety in connections

Related links