TE Connectivity, FAKRA RF Automotive Connector Blue Through Hole 1 Way, Through Hole Termination 2209201-3
- RS Stock No.:
- 469-123
- Distrelec Article No.:
- 304-65-052
- Mfr. Part No.:
- 2209201-3
- Brand:
- TE Connectivity
Subtotal (1 box of 80 units)*
£142.06
(exc. VAT)
£170.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £142.06 | £1.776 |
*price indicative
- RS Stock No.:
- 469-123
- Distrelec Article No.:
- 304-65-052
- Mfr. Part No.:
- 2209201-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Series | FAKRA RF | |
| Colour | Blue | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Series FAKRA RF | ||
Colour Blue | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a sophisticated solution designed for robust data connectivity in demanding environments. Its shielded and horizontal configuration ensures optimal signal integrity while effectively managing electromagnetic interference. This board mount connector features a single position, making it ideal for compact applications where space is at a premium. Operating efficiently within a temperature range of -40 to 105 °C, it is suitable for a variety of automotive and industrial applications. Crafted from durable materials, this connector embodies reliability and high performance, ensuring lasting connections in challenging conditions. It meets stringent compliance standards, making it an excellent choice for modern electronic designs that demand quality and durability.
Shielded design reduces signal loss and protects against interference
Horizontal PCB mount orientation allows for flexible integration in various layouts
Lightweight construction ensures minimal impact on overall device weight
Through hole solder termination provides a secure mechanical connection
Blue housing colour aids in quick identification during assembly
Compatible with a variety of industry standards for easy integration
Low halogen content contributes to environmentally friendly designs
Reduces assembly time with user-friendly installation features
Horizontal PCB mount orientation allows for flexible integration in various layouts
Lightweight construction ensures minimal impact on overall device weight
Through hole solder termination provides a secure mechanical connection
Blue housing colour aids in quick identification during assembly
Compatible with a variety of industry standards for easy integration
Low halogen content contributes to environmentally friendly designs
Reduces assembly time with user-friendly installation features
Related links
- TE Connectivity Through Hole Termination 5-2203452-2
- TE Connectivity Through Hole Termination 5-2203452-9
- TE Connectivity Through Hole Termination 5-2203452-7
- TE Connectivity, FAKRA RF Connector Assembly for use with Automotive Connectors
- TE Connectivity, FAKRA RF Male Connector Assembly for use with Automotive Connectors
- TE Connectivity PCB Termination 185226-2
- Molex Automotive Connector Plug Blue Through Hole 56 Way, Solder Termination 31386-2001
- TE Connectivity Solder Termination 966658-2

