TE Connectivity, FAKRA RF Automotive Connector Plug Grey PCB Mount 1 Way, Through Hole Termination 5-2203452-7

Subtotal (1 reel of 300 units)*

£782.45

(exc. VAT)

£938.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£782.45£2.608

*price indicative

RS Stock No.:
476-495
Distrelec Article No.:
304-65-258
Mfr. Part No.:
5-2203452-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

RF Connector

Number of Contacts

1

Gender

Male

Current Rating

1A

Mounting Type

PCB Mount

Series

FAKRA RF

Colour

Grey

Termination Method

Through Hole

COO (Country of Origin):
MX
The TE Connectivity Cable-to-board connector offers exceptional performance and reliability, making it an ideal choice for automotive applications and various connectivity systems. Designed for vertical PCB mounting, this innovative connector facilitates seamless integration into your electronic devices while providing a secure grip due to its robust mating retention feature. With a suitable operating temperature range of -40 to 105 °C, it ensures dependable functionality across diverse environmental conditions. This connector is not only compatible with the FAKRA RF Connector System but also supports high-frequency data transmission up to 6000 MHz, making it an essential component for signal integrity in critical applications. Choose this connector for your next design project to enjoy a blend of durability, efficiency, and superior connectivity.

Facilitates vertical mounting on PCBs for space-saving installations
Supports a wide temperature range for versatile applications
Provides high-frequency transmission capabilities for superior performance
Designed to accommodate through-hole soldering for reliable electrical connections
Compatible with the FAKRA RF Connector System for enhanced data integrity
Constructed with glass-filled nylon for durability and strength
Low halogen materials ensure reduced environmental impact

Related links