TE Connectivity, FAKRA RF Automotive Connector Plug Beige Panel Mount 1 Way, Through Hole Termination 5-2203452-9
- RS Stock No.:
- 469-922
- Distrelec Article No.:
- 304-65-259
- Mfr. Part No.:
- 5-2203452-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 units)*
£755.70
(exc. VAT)
£906.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £755.70 | £2.519 |
*price indicative
- RS Stock No.:
- 469-922
- Distrelec Article No.:
- 304-65-259
- Mfr. Part No.:
- 5-2203452-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | RF Connector | |
| Number of Contacts | 1 | |
| Gender | Male | |
| Current Rating | 1A | |
| Mounting Type | Panel Mount | |
| Series | FAKRA RF | |
| Colour | Beige | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type RF Connector | ||
Number of Contacts 1 | ||
Gender Male | ||
Current Rating 1A | ||
Mounting Type Panel Mount | ||
Series FAKRA RF | ||
Colour Beige | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF Connector System is designed for reliable data connectivity in automotive applications, featuring a vertical, cable-to-board configuration that ensures ease of integration and performance. This connector provides a robust solution, capable of withstanding demanding conditions with its operating temperature range of -40 to 105 °C. The single-position connector supports high-frequency applications, making it an ideal choice for signal transmission in modern vehicles. Its thoughtful design incorporates a glass-filled nylon body and tin plating, ensuring durability while maintaining excellent electrical characteristics. With a pin contact type and through-hole solder termination, this connector not only simplifies installation but also enhances overall connectivity efficiency, catering to the evolving needs of the automotive industry.
Designed to operate effectively in diverse temperature conditions
Compatible with a variety of automotive applications
Utilises a standardised design for universal fit across systems
Offers a lightweight solution without compromising performance
Provides reliable retention to ensure connection stability
Complies with stringent EU RoHS and REACH regulations
Compatible with a variety of automotive applications
Utilises a standardised design for universal fit across systems
Offers a lightweight solution without compromising performance
Provides reliable retention to ensure connection stability
Complies with stringent EU RoHS and REACH regulations
Related links
- TE Connectivity Through Hole Termination 5-2203452-2
- TE Connectivity Through Hole Termination 5-2203452-7
- TE Connectivity Through Hole Termination 2209201-3
- TE Connectivity, FAKRA RF Connector Assembly for use with Automotive Connectors
- TE Connectivity, FAKRA RF Male Connector Assembly for use with Automotive Connectors
- Amphenol RF Right Angled RF Adapter FAKRA Plug
- Amphenol RF FAKRA Series 50Ω Right Angle Body
- TE Connectivity 5-2203452 Series Board Mount PCB Header 1 Row(s), Shrouded

