TE Connectivity, 1534531-2 Automotive Connector White Panel Mount 38 Way, Through Hole Termination 1534531-2
- RS Stock No.:
- 467-870
- Distrelec Article No.:
- 304-53-681
- Mfr. Part No.:
- 1534531-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 24 units)*
£142.72
(exc. VAT)
£171.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £142.72 | £5.947 |
*price indicative
- RS Stock No.:
- 467-870
- Distrelec Article No.:
- 304-53-681
- Mfr. Part No.:
- 1534531-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | PCB Mount Header | |
| Number of Contacts | 38 | |
| Number of Rows | 4 | |
| Mounting Type | Panel Mount | |
| Series | 1534531-2 | |
| Colour | White | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type PCB Mount Header | ||
Number of Contacts 38 | ||
Number of Rows 4 | ||
Mounting Type Panel Mount | ||
Series 1534531-2 | ||
Colour White | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB mount header is designed for horizontal wire-to-board applications, boasting a robust assembly that supports up to 38 positions. Known for its exceptional versatility, this fully shrouded connector system effectively facilitates reliable connections in various electronic devices. Engineered to withstand temperatures ranging from -40 to 120 °C, it provides excellent performance in demanding environments. The connector system features a rectangular shape, ensuring easy integration into diverse circuit designs. Its quality construction and commitment to reliability make it an ideal choice for both commercial and automotive applications, reinforcing signal integrity and power distribution.
Engineered for high-density connections with 38 positions
Designed with a fully shrouded header for added safety
Facilitates both power and signal applications seamlessly
Features a simple through-hole solder termination method for easy installation
Optimised for operating temperatures from -40 to 120 °C to ensure adaptability
Incorporates a locking interface for enhanced mating retention
Built with low halogen materials, promoting environmental compliance
Compatible with wave solder processing for efficient manufacturing
Offers a reliable electrical connection with tin-plated contacts
Complies with EU RoHS directives, supporting sustainable practices
Designed with a fully shrouded header for added safety
Facilitates both power and signal applications seamlessly
Features a simple through-hole solder termination method for easy installation
Optimised for operating temperatures from -40 to 120 °C to ensure adaptability
Incorporates a locking interface for enhanced mating retention
Built with low halogen materials, promoting environmental compliance
Compatible with wave solder processing for efficient manufacturing
Offers a reliable electrical connection with tin-plated contacts
Complies with EU RoHS directives, supporting sustainable practices
Related links
- TE Connectivity, 1027 Automotive Connector White Clip Mount 1027-006-0800
- TE Connectivity, 11087 Automotive Connector White 1108783-1
- TE Connectivity, 1318382-6 Automotive Connector White 1318382-6
- TE Connectivity, 1473790-1 Automotive Connector White Wire 4 Way 1473790-1
- TE Connectivity, 2141 Automotive Connector White 2141156-3
- Molex Through Hole Termination 34961-0381
- Molex White 10 Way 31372-1000
- TE Connectivity, Econoseal Automotive Connector Accessory White 36 Way 344112-1

