TE Connectivity, 1473790-1 Automotive Connector White Wire 4 Way 1473790-1
- RS Stock No.:
- 467-812
- Distrelec Article No.:
- 304-64-768
- Mfr. Part No.:
- 1473790-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£143.15
(exc. VAT)
£171.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £143.15 | £2.863 |
*price indicative
- RS Stock No.:
- 467-812
- Distrelec Article No.:
- 304-64-768
- Mfr. Part No.:
- 1473790-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Wire | |
| Series | 1473790-1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Wire | ||
Series 1473790-1 | ||
Colour White | ||
- COO (Country of Origin):
- JP
The TE Connectivity connector cap assembly is designed for seamless and efficient wire-to-wire connectivity. Crafted with precision, it ensures reliable performance in a range of applications, making it an essential component in electrical systems. The product's design promotes ease of use while maintaining high standards of safety and compliance, ensuring it meets the stringent requirements of modern electrical environments. Its low halogen content signifies a commitment to environmentally friendly practices, while the comprehensive compliance with EU directives ensures that it is suitable for a wide range of markets. With its compatibility across various systems and components, this connector cap assembly stands as a reliable solution for your connectivity needs.
Engineered for excellent electrical conductivity and reliability
Designed to accommodate a variety of wire gauges for flexible installation
Meets rigorous EU RoHS and ELV directives, confirming its environmental compliance
Low halogen formulation enhances safety and reduces environmental impact
Provides robust protection against dust and moisture in challenging environments
Compatible with multiple TE product lines, simplifying integration into existing systems
Backed by extensive technical documentation and support for ease of use
Designed to accommodate a variety of wire gauges for flexible installation
Meets rigorous EU RoHS and ELV directives, confirming its environmental compliance
Low halogen formulation enhances safety and reduces environmental impact
Provides robust protection against dust and moisture in challenging environments
Compatible with multiple TE product lines, simplifying integration into existing systems
Backed by extensive technical documentation and support for ease of use
Related links
- TE Connectivity, 11087 Automotive Connector White 1108783-1
- TE Connectivity, 1027 Automotive Connector White Clip Mount 1027-006-0800
- TE Connectivity, 1318382-6 Automotive Connector White 1318382-6
- TE Connectivity, 2141 Automotive Connector White 2141156-3
- TE Connectivity Through Hole Termination 1534531-2
- TE Connectivity, Econoseal Automotive Connector Accessory White 36 Way 344112-1
- Molex White 10 Way 31372-1000
- TE Connectivity Wire

