TE Connectivity, 1027 Automotive Connector White Clip Mount 1027-006-0800
- RS Stock No.:
- 470-048
- Distrelec Article No.:
- 304-64-718
- Mfr. Part No.:
- 1027-006-0800
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
£148.38
(exc. VAT)
£178.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.38 | £2.698 |
*price indicative
- RS Stock No.:
- 470-048
- Distrelec Article No.:
- 304-64-718
- Mfr. Part No.:
- 1027-006-0800
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Clip | |
| Mounting Type | Clip Mount | |
| Series | 1027 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Clip | ||
Mounting Type Clip Mount | ||
Series 1027 | ||
Colour White | ||
- COO (Country of Origin):
- CN
The TE Connectivity Clip is a high-quality solution designed for use in various automotive applications. Its robust stainless-steel construction ensures durability and reliability under challenging conditions. With a 13mm hole specification, it offers an easy fitment for efficient installation, making it an excellent choice for satisfying mounting requirements across the DEUTSCH DT series. The design promotes secure retention, enhancing the overall safety and effectiveness of connections within automotive systems. This product stands out for its compatibility with a range of housings and connectors, ensuring seamless integration into existing setups. By choosing this clip, you are investing in a product that upholds stringent compliance standards, proving safety and sustainability are at the forefront of its design.
Durable stainless-steel material guarantees long-lasting performance
Designed for easy installation with a 13mm hole specification
Enhances connection security across various automotive applications
Compatible with the extensive DEUTSCH DT series for versatile integration
Meets stringent compliance standards ensuring quality and reliability
Designed for easy installation with a 13mm hole specification
Enhances connection security across various automotive applications
Compatible with the extensive DEUTSCH DT series for versatile integration
Meets stringent compliance standards ensuring quality and reliability
Related links
- TE Connectivity DT Mounting Clip for use with Automotive Connector
- Deutsch DT Mounting Clip for use with Automotive Connectors
- TE Connectivity, DEUTSCH DT Mounting Clip for use with Automotive Connector
- Deutsch DT Series Side Entry Mount Clip for use with Automotive Connector
- TE Connectivity, 11087 Automotive Connector White 1108783-1
- TE Connectivity, 1318382-6 Automotive Connector White 1318382-6
- TE Connectivity, 1473790-1 Automotive Connector White Wire 4 Way 1473790-1
- TE Connectivity, 2141 Automotive Connector White 2141156-3

