Deutsch, 10270171200, DT Series Side Entry Mount Clip for use with Automotive Connector

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.36

(exc. VAT)

£8.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 279 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£7.36£1.472
5 - 9£6.78£1.356
10 +£5.97£1.194

*price indicative

RS Stock No.:
428-497
Mfr. Part No.:
1027-017-1200
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

For Use With

Automotive Connector

Accessory Type

Mount Clip

Series

DT Series

Body Orientation

Side Entry

Series Number

10270171200

The Deutsch Steel mounting clip designed for secure and durable connections in automotive applications. It features a side-mount design, ensuring compatibility with various setups. This clip is suitable for use in extreme temperature environments ranging from -55°C to 125°C.

Low Halogen material
EU ELV compliant
RoHS and REACH compliant

Related links