Phoenix Contact Sleeve Housings for use with VARIOCON
- RS Stock No.:
- 638-693
- Mfr. Part No.:
- 1886650
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£84.61
(exc. VAT)
£101.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £84.61 | £16.922 |
*price indicative
- RS Stock No.:
- 638-693
- Mfr. Part No.:
- 1886650
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Sleeve Housings | |
| For Use With | VARIOCON | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Sleeve Housings | ||
For Use With VARIOCON | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve housing is engineered to provide robust and reliable connections in various applications, particularly suited for plant and device engineering. With a sophisticated design crafted from die-cast zinc, this housing not only promises durability but also ensures optimal functionality. The grey colour enhances its compatibility with a range of environments, making it an excellent choice for outdoor applications, provided it is protected against environmental influences. This product guarantees ease of installation, thanks to its screw connection type and well-thought-out dimensions. Its features are tailored for applications involving fiber optics, with strict adherence to bending radius requirements, ensuring safety and reliability.
Suitable for outdoor use with proper housing to mitigate environmental impacts
Angled cable outlet facilitates effective space management
Equipped with a tightening torque specification for precise installation
A minimum bending radius to safeguard cable integrity during installation
Angled cable outlet facilitates effective space management
Equipped with a tightening torque specification for precise installation
A minimum bending radius to safeguard cable integrity during installation
Related links
- Phoenix Contact Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact 3 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- Phoenix Contact, Variocon Series Connector Screw For Use With Variocon® Frames
- Phoenix Contact, VARIOCON Series Connector Dummy Module For Use With Variocon® Hoods