Phoenix Contact 4 Way Sleeve Housings for use with VARIOCON

Subtotal (1 pack of 5 units)*

£22.33

(exc. VAT)

£26.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£22.33£4.466

*price indicative

RS Stock No.:
638-233
Mfr. Part No.:
1855092
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Sleeve Housings

For Use With

VARIOCON

Body Orientation

Straight

Number of Contacts

4

COO (Country of Origin):
PL
The Phoenix Contact sleeve housing, designed as part of the VARIOCON series, is specifically engineered for robust performance in diverse electrical applications. The product features an angled cable outlet and a reliable Pg16 screw connection, ensuring a secure fit and optimal functionality. Built with durable polyamide housing and a flammability rating according to UL 94V0, it offers not only structural integrity but also safety in a wide range of operational conditions. Its IP67 rating provides superior protection against dust and water ingress, making it suitable for outdoor and industrial environments where reliability is paramount. The product is designed for efficient assembly and installation, ensuring electrical personnel can operate with confidence within their specific engineering requirements.

Safety-focused design includes necessary warnings for qualified personnel
Grounding capability for voltages exceeding 50V AC
Compliant with international standards ensuring user safety
Compact dimensions simplify integration into existing systems

Related links