Phoenix Contact 3 Way Sleeve Frame for use with VARIOCON
- RS Stock No.:
- 610-181
- Mfr. Part No.:
- 1852901
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£7.24
(exc. VAT)
£8.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.24 | £1.448 |
*price indicative
- RS Stock No.:
- 610-181
- Mfr. Part No.:
- 1852901
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Sleeve Frame | |
| For Use With | VARIOCON | |
| Body Orientation | Straight | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Sleeve Frame | ||
For Use With VARIOCON | ||
Body Orientation Straight | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve Frame is an exemplary product designed for versatility and reliability in industrial applications. Crafted by phoenix contact, this robust Sleeve Frame belongs to the VARIOCON product family, enabling seamless integration into various systems. Engineered with a focus on durability, it features a sleek black design that complements its functional attributes. This product is suitable for plant, controller, and electrical device engineering, aimed at meeting high standards of safety and performance.
Offers exceptional weight efficiency, allowing for easy handling
Designed to maintain operational stability across a wide temperature range
Utilises materials that ensure compliance with EU RoHS regulations
Simplifies installation with recommended tools and guidelines
Designed to maintain operational stability across a wide temperature range
Utilises materials that ensure compliance with EU RoHS regulations
Simplifies installation with recommended tools and guidelines
Related links
- Phoenix Contact 4 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Housings for use with VARIOCON
- Phoenix Contact Sleeve Housings for use with VARIOCON
- Phoenix Contact, Variocon Series Connector Screw For Use With Variocon® Frames
- Phoenix Contact, VARIOCON Series Connector Dummy Module For Use With Variocon® Hoods
- Phoenix Contact 3-Way H Distributor for Screw, Through Hole
- Phoenix Contact 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 1.5m
