Phoenix Contact 3-Way H Distributor for Screw, Through Hole
- RS Stock No.:
- 496-371
- Mfr. Part No.:
- 1414720
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-371
- Mfr. Part No.:
- 1414720
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Screw, Through Hole | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Screw, Through Hole | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative H distributor is engineered for flexibility and efficiency in electrical distribution applications. With its robust construction and IP68/IP69K rated protection, it ensures reliable performance in demanding environments. Designed to handle up to 17.5 A and 690 V, this distributor is ideal for both indoor and outdoor usage. Its QUICKON fast connection technology significantly reduces installation time, making it an excellent choice for projects where efficiency is paramount. The sophisticated coding profile enhances safety by preventing mismatched connections, further securing the integrity of your electrical systems. Built with high-quality materials, including a PA housing and silver-plated contacts, this distributor offers durability and long-lasting service in various industrial applications.
Robust housing provides maximum protection against environmental factors
Compact design allows for easy integration into tight spaces
Rated for a wide range of temperatures accommodating various operational conditions
Multiple cable outlets facilitate versatile connection options
Sustainably designed to comply with EU RoHS and REACH regulations
Compact design allows for easy integration into tight spaces
Rated for a wide range of temperatures accommodating various operational conditions
Multiple cable outlets facilitate versatile connection options
Sustainably designed to comply with EU RoHS and REACH regulations
Related links
- Phoenix Contact 3-Way H Distributor for Screw, Through Hole
- Phoenix Contact 5-Way H Distributor for Screw, Through Hole
- Phoenix Contact 4-Way H Distributor for Screw, Through Hole
- Phoenix Contact 4-Way H Distributor Plug
- Phoenix Contact 4-Way H Distributor, 4-Row
- Phoenix Contact 2+PE-Way H Distributor Plug for Panel Mount
- Phoenix Contact 4-Way H Distributor Plug for Panel Mount
- Phoenix Contact 4-Way H Distributor for Cable Mount, 4-Row
