Phoenix Contact 4-Way H Distributor Male for Panel Mount
- RS Stock No.:
- 484-042
- Mfr. Part No.:
- 1080242
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£131.43
(exc. VAT)
£157.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £131.43 |
*price indicative
- RS Stock No.:
- 484-042
- Mfr. Part No.:
- 1080242
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | H Distributor | |
| Number of Contacts | 4 | |
| Current | 16A | |
| Mount Type | Panel Mount | |
| Voltage | 63V | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 61076-2-111 | |
| Contact Material | Copper Zinc Alloy | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type H Distributor | ||
Number of Contacts 4 | ||
Current 16A | ||
Mount Type Panel Mount | ||
Voltage 63V | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 61076-2-111 | ||
Contact Material Copper Zinc Alloy | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- DE
The Phoenix Contact H-distributor is designed to enhance power supply connectivity while ensuring reliability in demanding industrial environments. Offering a shielded, four-position configuration, it seamlessly connects to straight M12 plugs and sockets, facilitating efficient alternating current transfer up to 16 A and 630 V. Its robust construction includes environmentally durable materials, making it suitable for a wide range of applications, from automation technology to outdoor installations.
Equipped with a clear assembly note for ease of installation
Adapts to high performance needs with precision engineering
Lightweight design enhances ease of handling and installation
UL approval in preparation verifies quality standards
Supports advanced electrical systems with efficiency
Related links
- Phoenix Contact 4-Way H Distributor Male for Wave Soldering Mount
- Phoenix Contact 4-Way H Distributor Female for Cable, 4 Row
- Phoenix Contact 4-Way H Distributor Female for Surface, 4 Row
- Phoenix Contact 2-Way H Distributor Male for Panel Mount
- Phoenix Contact FK-MPT 0.5/4-3.5-H Series PCB Terminal Block 28/20 AWG Wire, 4A Spring Cage
- Phoenix Contact 4-Way IDC Connector for Cable, IDC
- Phoenix Contact 4-Way Conductor T Connector Male/Female for Cable
- Phoenix Contact 4-Way Circular Connector Adapter Male for Through Hole, 1 Row
