Phoenix Contact Sleeve Housings for use with VARIOCON
- RS Stock No.:
- 610-185
- Mfr. Part No.:
- 1855128
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£35.51
(exc. VAT)
£42.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £35.51 | £7.102 |
*price indicative
- RS Stock No.:
- 610-185
- Mfr. Part No.:
- 1855128
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | VARIOCON | |
| Accessory Type | Sleeve Housings | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With VARIOCON | ||
Accessory Type Sleeve Housings | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve housing is thoughtfully designed to meet the demands of electrical engineering applications, ensuring durability and reliability. Part of the VARIOCON series, it seamlessly combines functionality with robust construction, crafted from high-quality polyamide for enduring performance. The grey exterior not only offers a sleek appearance but also ensures visibility in various environments. Featuring a single cable outlet and a Pg21 screw connection, it provides secure and efficient cable management without compromising on safety. With an exceptional degree of protection rated at IP66, the Sleeve housing is suitable for harsh environments, making it an ideal choice for both indoor and outdoor applications.
Fulfils IP66 protection standards, safeguarding against dust and water ingress
Backed by comprehensive safety notes, ensuring user confidence
Components can be assembled easily without specialised tools
Backed by comprehensive safety notes, ensuring user confidence
Components can be assembled easily without specialised tools
Related links
- Phoenix Contact Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact 3 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- Phoenix Contact, Variocon Series Connector Screw For Use With Variocon® Frames
- Phoenix Contact, VARIOCON Series Connector Dummy Module For Use With Variocon® Hoods
