Phoenix Contact Sleeve Housing Sleeve Housing
- RS Stock No.:
- 558-353
- Mfr. Part No.:
- 1886634
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£120.85
(exc. VAT)
£145.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £120.85 | £24.17 |
*price indicative
- RS Stock No.:
- 558-353
- Mfr. Part No.:
- 1886634
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Sleeve Housing | |
| Type | Sleeve Housing | |
| Mounting Type | Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Sleeve Housing | ||
Type Sleeve Housing | ||
Mounting Type Cable | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC1 sleeve housing is designed for secure cable management and modular installations, featuring one cable outlet and two module slots. It employs an M20 screw connection and a slanted cable outlet for optimal cable routing, with a specified tightening torque of 1.2 to 1.8 Nm, ensuring a robust and reliable installation.
RoHS compliant
IP65 and IP67 protection rated
IP65 and IP67 protection rated
Related links
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- Phoenix Contact Sleeve Housing
- Phoenix Contact Sleeve Housing, Straight
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC-MP-T4-R Sleeve Housing
- Phoenix Contact HC-STA-B16 Sleeve Housing, Straight
- Phoenix Contact VC Sleeve Housing, PG21 Thread
