Phoenix Contact Sleeve Housings for use with VARIOCON
- RS Stock No.:
- 610-184
- Mfr. Part No.:
- 1855102
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£25.13
(exc. VAT)
£30.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.13 | £5.026 |
*price indicative
- RS Stock No.:
- 610-184
- Mfr. Part No.:
- 1855102
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | VARIOCON | |
| Accessory Type | Sleeve Housings | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With VARIOCON | ||
Accessory Type Sleeve Housings | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve housing is a robust solution designed specifically for VARIOCON applications. Offering a durable polyamide construction with an IP67 degree of protection, it ensures optimal performance in challenging environments. The product embraces a user-friendly design, featuring an angled cable outlet for efficient installation. Protecting your connections from dust and moisture, this Sleeve housing guarantees reliability and longevity. With an innovative design that meets rigorous electrical engineering standards, it's ideal for various applications in plant and device engineering. The appliance is specifically compatible with the VC2 design series, making it a versatile addition to your product lineup.
Incorporates reliable screw connections, enhancing structural integrity
Meets strict safety standards for electrical engineering applications
Meets strict safety standards for electrical engineering applications
Related links
- Phoenix Contact Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact 3 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- Phoenix Contact, Variocon Series Connector Screw For Use With Variocon® Frames
- Phoenix Contact, VARIOCON Series Connector Dummy Module For Use With Variocon® Hoods
