Phoenix Contact Sleeve Housings for use with VARIOCON
- RS Stock No.:
- 608-189
- Mfr. Part No.:
- 1855120
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£53.05
(exc. VAT)
£63.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.05 | £10.61 |
*price indicative
- RS Stock No.:
- 608-189
- Mfr. Part No.:
- 1855120
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | VARIOCON | |
| Accessory Type | Sleeve Housings | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With VARIOCON | ||
Accessory Type Sleeve Housings | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve housing is engineered to enhance connectivity within complex electrical systems. This robust product falls under the VARIOCON series, designed for superior performance in demanding environments. With meticulous attention to material properties, including a grey polyamide housing, it ensures high durability alongside functional safety. The design accommodates fibre optic applications, adhering to essential bending radii to safeguard cable integrity.
IP67 and IP65 ratings ensure protection from dust and water ingress
Constructed from high-quality polyamide for enhanced performance
Suitable for both indoor and outdoor use, offering versatility in application
Incorporates a grey flammability rating according to UL 94V0 for safety
Meets EU RoHS substance requirements, demonstrating environmental compliance
Constructed from high-quality polyamide for enhanced performance
Suitable for both indoor and outdoor use, offering versatility in application
Incorporates a grey flammability rating according to UL 94V0 for safety
Meets EU RoHS substance requirements, demonstrating environmental compliance
Related links
- Phoenix Contact Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Housings for use with VARIOCON
- Phoenix Contact 3 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- Phoenix Contact, Variocon Series Connector Screw For Use With Variocon® Frames
- Phoenix Contact, VARIOCON Series Connector Dummy Module For Use With Variocon® Hoods
